Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This insulated terminal has a blue vinyl insulation with a 0.17-inch diameter. Designed for crimp termination, it offers a straight orientation and a free-hanging mount. The terminal measures 1 inch in length, 0.31 inches in width, and 0.032 inches in thickness.
Panduit PV14-610R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 197 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 1inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4.32oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-610R-C to view detailed technical specifications.
No datasheet is available for this part.