
Blue vinyl-insulated fork terminal for 14-16 AWG wire. Features copper body and contact material with tin plating. Straight orientation, free-hanging mount, and crimp termination. Dimensions include 7.11mm depth and width, 0.84-inch length, and 0.17-inch insulation diameter. RoHS compliant.
Panduit PV14-6F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.84oz |
| Width | 7.11mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.