
This Panduit terminal features a blue color, copper contact material, and tin contact plating. The insulation is made of vinyl and has a diameter of 0.17inch, with a length of 0.84inch. It is designed for free hanging mount and is available in bulk packaging with 20 units per package.
Panduit PV14-6F-E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6F-E to view detailed technical specifications.
No datasheet is available for this part.