
This copper terminal features a crimp termination and is designed for use with wire gauges ranging from 14AWG to 16AWG. It has a free hanging design and is made from copper with a tin plating. The terminal is available in quantities of 3000 and is packaged in tape and reel format. It is compliant with RoHS regulations and is not radiation hardened.
Panduit PV14-6FB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 8.41lb |
| Width | 0.28inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.