
The Pan-Term Blue Copper Terminal features a copper contact material with a tin plating, insulated with vinyl and available in a bulk packaging option. It has a maximum wire gauge of 16AWG and a minimum of 14AWG, with a weight of 4oz and dimensions of 0.88inch in length, 0.28inch in width, and 0.165inch in insulation diameter. The terminal is RoHS compliant and suitable for free hanging applications.
Panduit PV14-6FF-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.165inch |
| Insulation Material | Vinyl |
| Length | 0.88inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4oz |
| Width | 0.28inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.