
This Panduit cable mount terminal features a blue color, copper contact material, and tin contact plating. The terminal is insulated with vinyl and has a diameter of 0.165 inch. It measures 0.88 inch in length and 7.11 mm in width, with a maximum wire gauge of 16 AWG and a minimum of 14 AWG. The terminal is RoHS compliant and available in bulk packaging with 1000 units per package.
Panduit PV14-6FF-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.165inch |
| Insulation Material | Vinyl |
| Length | 0.88inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Width | 7.11mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.