
The Pan-Term Crimp Terminal is a copper terminal with a tin plating, suitable for wire gauges between 14AWG and 16AWG. It features a free hanging design and is available in quantities of 3000 per tape and reel. The terminal is made from insulated vinyl with a diameter of 0.17inch and has a length of 0.8inch. It is RoHS compliant and not radiation hardened.
Panduit PV14-6FFB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.11mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.8inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FFB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.