
Insulated fork terminal featuring copper body and contact material, both plated with tin. Designed for 14-16 AWG wire, this blue, vinyl-insulated component offers a free-hanging mount and standard termination. Dimensions include a 0.84-inch length, 0.24-inch width, and 6.1mm depth, with an insulation diameter of 0.17 inches. RoHS compliant and supplied in bulk packaging of 100 units.
Sign in to ask questions about the Panduit PV14-6FN-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV14-6FN-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Standard |
| Weight | 3.68oz |
| Width | 0.24inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FN-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.