Terminals FORK 16-14 BLUE VYL
Panduit PV14-6FN-MY technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 1000 |
| Series | PV |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FN-MY to view detailed technical specifications.
No datasheet is available for this part.