This copper terminal features a blue color and is designed for free hanging applications. It has a maximum wire gauge of 16AWG and a minimum of 14AWG. The terminal is made of copper with a tin plating and is part of the Pan-Term series. It is RoHS compliant and available in bulk packaging with 100 units per package.
Panduit PV14-6FX-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 0.89inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 7.11mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FX-C to view detailed technical specifications.
No datasheet is available for this part.