
This copper terminal features a blue color and is designed for free hanging applications. It is available in bulk packaging with a quantity of 1000 units. The terminal is made of copper with a tin plating and has a vinyl insulation material. It is suitable for use with wire gauges ranging from 14AWG to 16AWG.
Panduit PV14-6FX-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 22.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 7.11mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6FX-M to view detailed technical specifications.
No datasheet is available for this part.