This Blue Copper-Tinned Terminal is designed for free hanging applications, with a maximum wire gauge of 16AWG and a minimum of 14AWG. It features a copper contact material with a tin plating and is insulated with vinyl. The terminal is packaged in bulk and is part of the Pan-Term series.
Panduit PV14-6LF-E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6LF-E to view detailed technical specifications.
No datasheet is available for this part.
