
The PV14-6LF-M is a copper shrouded header with a depth of 6.35mm and a length of 0.9inch. It features a wire gauge range of 14-16AWG and is tin plated. The header is made of copper and has a vinyl insulation material. It is available in a bulk packaging quantity of 1000 units and is RoHS compliant.
Panduit PV14-6LF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.28lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6LF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.