
The Pan-Term SNAP terminal is a copper body with tin plating, suitable for wire gauges up to 16AWG and as low as 14AWG. It features a blue color and is packaged in tape and reel quantities of 3000. The terminal is insulated with vinyl material and has a diameter of 0.17inch. It is designed for free hanging applications and is compliant with RoHS regulations.
Panduit PV14-6LFB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6LFB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
