
Insulated ring terminal featuring a straight, free-hanging mount. Constructed from copper with tin plating for both body and contact. Designed for crimp termination of wire gauges from 14AWG to 16AWG. Vinyl insulation provides a blue color and a 0.17-inch insulation diameter. Overall dimensions include a 23.4mm length and 7.9mm depth.
Panduit PV14-6R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 23.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4.16oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
