
This blue terminal features copper contacts with a tin plating, and is made with insulated vinyl material. It has a diameter of 0.17inch and a length of 0.92inch, with a thickness of 0.032inch. The terminal is designed for free hanging applications and is available in bulk packaging.
Panduit PV14-6R-E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.92inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6R-E to view detailed technical specifications.
No datasheet is available for this part.