
Insulated, female, free-hanging crimp terminals designed for 14-16 AWG wire. Featuring a copper body and contact with tin plating, these terminals offer a vinyl insulation in blue, with an insulation diameter of 0.17 inches. Dimensions include a length of 21.84mm, width of 0.28 inches, and depth of 7.87mm, with a terminal thickness of 0.031 inches. Packaged in tape and reel for efficient assembly, this RoHS compliant component is supplied in quantities of 3000.
Panduit PV14-6RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 21.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 9.14lb |
| Width | 0.28inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6RB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.