
This Pan-Term shrouded header features a copper body with tin plating, a blue color, and a vinyl insulation material. It has a depth of 6.4mm and a length of 0.84inch, with a width of 6.35mm and a thickness of 0.032inch. The header is designed for free hanging mount and is available in a package quantity of 1000. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Panduit PV14-6RN-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV14-6RN-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6RN-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.