
This Blue Copper Female Terminal has a length of 0.96inch and is designed for use with wire gauges ranging from 14AWG to 16AWG. It features a copper contact material with a tin plating and is insulated with vinyl material. The terminal is RoHS compliant and packaged in bulk quantities of 100. It is suitable for free hanging applications and is part of the Pan-Term series.
Panduit PV14-6RX-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4.16oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-6RX-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.