
This Blue Copper Terminal features a 6.35mm width and supports wire gauges from 14AWG to 16AWG. It has a SNAP termination and is designed for free hanging applications. The terminal is made of copper with a tin plating and is insulated with vinyl. It is not RoHS compliant and is not radiation hardened.
Panduit PV14-6SLF-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-6SLF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.