This cable mount terminal is constructed from copper with a tin plating. It has a depth of 6.35mm and a length of 22.86mm. The terminal is designed for use with wire gauges up to 14AWG. It is available in bulk packaging with 1000 units per package.
Panduit PV14-6SLF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.19lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-6SLF-M to view detailed technical specifications.
No datasheet is available for this part.