
Blue vinyl-insulated fork terminal for 14-16 AWG wire. Features a straight, free-hanging orientation with a tin-plated copper contact for reliable crimp termination. Insulation diameter measures 0.17 inches, and the terminal has a length of 0.9 inches and a width of 7.87mm. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Panduit PV14-8F-C technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.36oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
