
The Pan-Term Shrouded Header is a free hanging connector with a body made of copper and plated with tin. It features a blue color and insulated contacts made of copper with tin plating. The header has a length of 0.84inch and a depth of 7.87mm, with an insulation diameter of 0.17inch and made of vinyl material. It is available in a package quantity of 3000 and packaged in tape and reel. The Pan-Term Shrouded Header is compliant with RoHS regulations.
Panduit PV14-8FB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8FB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.