
This cable mount terminal features a copper body with tin plating, suitable for wire gauges between 14AWG and 16AWG. The terminal is insulated with vinyl and has a blue color. It is available in quantities of 3000 per tape and reel packaging. The terminal is RoHS compliant and not radiation hardened. It is suitable for free hanging applications.
Panduit PV14-8FFB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.86inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8FFB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
