
The PV14-8FX-M is a Blue Copper Cable Mount Terminal from Panduit. It features a 0.2inch insulation diameter made of Vinyl and a maximum wire gauge of 14AWG. The terminal is made of Copper with a Tin contact plating and is RoHS compliant. It is available in a bulk packaging quantity of 1000 units.
Panduit PV14-8FX-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 2.58lb |
| Width | 7.9mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8FX-M to view detailed technical specifications.
No datasheet is available for this part.