
The Pan-Term Crimp Terminal is a general-purpose terminal made of copper with a tin plating. It is designed for free hanging applications and is available in quantities of 100. The terminal has a maximum wire gauge of 16AWG and a minimum of 14AWG. It is not radiation hardened and is compliant with RoHS regulations.
Panduit PV14-8LF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.97inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 0.041588oz |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8LF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.