
This copper terminal features a tin-plated body and contact, with a blue color and insulated with vinyl. It has a depth of 7.37mm and a length of 24.64mm, and is available in packs of 1000. The terminal is designed for free-hanging mounting and is compatible with wire gauges from 14AWG to 16AWG. It is RoHS compliant and part of the Pan-Term series.
Panduit PV14-8LF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 24.64mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.56lb |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8LF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.