
Insulated ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 14-16 AWG wire, this straight, free-hanging terminal utilizes a vinyl insulation in blue, accommodating an insulation diameter of 0.17 inches. With a crimp termination method, it offers a robust connection. The component measures 0.92 inches in length, 7.87mm in width, and 7.9mm in depth, with a material thickness of 0.032 inches. This RoHS compliant product is supplied in bulk packaging.
Panduit PV14-8R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.92inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
