Ring Tongue Terminal 14-16AWG 24.4mm 7.9mm Tin
Panduit PV14-8R-X technical specifications.
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8R-X to view detailed technical specifications.
No datasheet is available for this part.