
The Panduit PV14-8RX-C is a blue copper terminal with a thickness of 0.032inch, suitable for wire gauges between 14AWG and 16AWG. It features a circular termination and is designed for free hanging applications. The terminal is insulated with vinyl and has a diameter of 0.2inch. It is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Panduit PV14-8RX-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8RX-C to view detailed technical specifications.
No datasheet is available for this part.