
This Blue Copper Header is made from Copper material with a Tin plating, features Insulated Vinyl insulation, and has a maximum Wire Gauge of 16AWG and a minimum Wire Gauge of 14AWG. It is available in a bulk packaging with 1000 pieces per package. The header is not radiation hardened and is RoHS compliant. It is part of the Pan-Term series and has a circular termination.
Panduit PV14-8RX-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-8RX-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.