
This copper terminal features a blue color, with a width and depth of 7.37mm. It has a wire gauge range of 14AWG to 16AWG and is insulated with vinyl. The terminal is designed for free hanging mounting and is available in bulk packaging.
Panduit PV14-8SLF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-8SLF-C to view detailed technical specifications.
No datasheet is available for this part.