
Male pin terminal for 14-16 AWG wire, featuring a straight, insulated design with a 24.6mm length. Constructed from copper with tin plating on both the body and contact for enhanced conductivity and corrosion resistance. The blue vinyl insulation accommodates a 0.17-inch insulation diameter. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Panduit PV14-P47-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 24.6mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | -0.07inch |
| Pin Length | 0.49inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.36oz |
| Width | 0.07inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-P47-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.