This blue insulated cable mount terminal features a tin plated contact and is designed for use with 14-16AWG wires. The terminal is crimp terminated and has an insulated diameter of 0.17inch. It is available in bulk packaging and is RoHS compliant.
Panduit PV14-P47-E technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.97inch |
| Packaging | Bulk |
| Pin Length | 0.49inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-P47-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.