Panduit PV14-P47B-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.89inch |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pin Diameter | -0.08inch |
| Pin Length | 0.394inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 8.89lb |
| Width | 0.07inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-P47B-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.