
Insulated female ring terminal for 18-22 AWG wire, accommodating 1.5mm² conductor size. Features a copper body with tin plating and vinyl insulation in red. Designed for crimp termination, this free-hanging component offers a 0.15-inch insulation diameter and a 0.31-inch width. Supplied in a tape and reel package of 3000 units.
Sign in to ask questions about the Panduit PV18-10RB-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV18-10RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 21.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 8.08lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-10RB-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
