Insulated ring terminal for electrical connections. Features copper body and contact material with tin plating. Designed for 18-22 AWG wire gauges, with a 1.5mm² conductor size. Vinyl insulation in red provides electrical protection. Mounts free-hanging and utilizes crimp termination. Supplied on tape and reel for efficient application.
Sign in to ask questions about the Panduit PV18-14RB-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV18-14RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 26.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 10.26lb |
| Width | 11.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PV18-14RB-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
