
Insulated fork terminal featuring copper body and contact material with tin plating. Designed for crimp termination, this straight, free-hanging component accommodates wire gauges from 18AWG to 22AWG. It boasts a vinyl insulation material in red, with a 0.15-inch insulation diameter. Dimensions include a 7.6mm depth and width, and a 21.8mm length. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV18-6F-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.68oz |
| Width | 7.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-6F-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
