
Insulated ring tongue terminal for 18-22 AWG wire. Features copper body and contact material with tin plating. Vinyl insulation provides a 0.15-inch insulation diameter. Straight orientation, free-hanging mount, and crimp termination. RoHS compliant, with a bulk packaging of 1000 units.
Panduit PV18-6R-MY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 0.86inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 2.06lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-6R-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.