
Insulated female ring terminal for 18-22 AWG wire, accommodating 1.5mm² conductor size. Features a copper body with tin plating and a vinyl insulated barrel in red, with an insulation diameter of 0.15 inches. This free-hanging, crimp-style terminal has a 0.25-inch width and 0.031-inch thickness, with a 6.4mm depth. Packaged on tape and reel for efficient application.
Sign in to ask questions about the Panduit PV18-6RB-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV18-6RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 19.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 7.5lb |
| Width | 0.25inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-6RB-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
