
Insulated fork terminal featuring a straight, free-hanging orientation. Constructed with a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. The terminal accommodates wire gauges from 18 to 22 AWG, with a primary wire/cable gauge of 16 AWG, utilizing a crimp termination method. Its red vinyl insulation provides electrical protection, with an insulation diameter of 0.15 inches. RoHS compliant and supplied in bulk packaging of 100 units.
Panduit PV18-8F-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.1mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 0.93inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.84oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV18-8F-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
