Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV22-10R-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 8.1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 4.82mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 22-26AWG |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PV22-10R-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.