Panduit PV22-10R-M technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 19.81mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 11.680001oz |
| Width | 0.32inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-10R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.