This cable mount terminal features a copper body with tin plating, a length of 15.5mm, and a depth of 5.1mm. It is insulated with vinyl and has a wire gauge range of 22AWG to 26AWG. The terminal is not radiation hardened and is not RoHS compliant.
Panduit PV22-2F-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 15.5mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-2F-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
