This Pan-Term terminal features a yellow color, copper contact material, and tin contact plating. It has an insulated diameter of 0.11inch and is made of vinyl insulation material. The terminal measures 0.68inch in length and 5.33mm in width, with a thickness of 0.02inch. It is available in a 100-pack bulk packaging and is RoHS compliant.
Panduit PV22-2R-C technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.68inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Width | 5.33mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV22-2R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.