Panduit PV22-2R-MY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.3mm |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.68inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-2R-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.