The PV22-4F-M terminal from Panduit is a copper terminal with a yellow color, featuring a copper material and tin contact plating. It has a vinyl insulation material and is insulated. The terminal is designed for free hanging mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The terminal is part of the Pan-Term series and has a standard termination.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |