This cable mount terminal features a copper body with tin plating and a yellow color. It has a depth of 5.33mm and an insulation diameter of 0.11inch, with an insulation material of vinyl. The terminal is designed for free hanging mount and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Panduit PV22-4R-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.33mm |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.68inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV22-4R-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.