
This cable mount terminal is made from copper with a yellow color and vinyl insulation material. It has a length of 17.3mm and a width of 5.33mm. The terminal is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Insulation Material | Vinyl |
| Length | 17.3mm |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lug |
| Width | 5.33mm |
| RoHS | Not CompliantNo |