This Pan-Term terminal is a yellow copper component with a tin contact plating and vinyl insulation. It has a diameter of 0.11inch and is 0.68inch in length. The terminal is free hanging and available in bulk packaging with 100 units per package. It is compliant with RoHS regulations and has a maximum wire gauge of 26AWG and a minimum of 22AWG.
Panduit PV22-6R-C technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Vinyl |
| Length | 0.68inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.02inch |
| Width | 5.33mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV22-6R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.